Part Details for 64WR500TR by TT Electronics Resistors
Overview of 64WR500TR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64WR500TR
64WR500TR CAD Models
64WR500TR Part Data Attributes
|
64WR500TR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64WR500TR
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 2516,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 500 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64WR500TR
This table gives cross-reference parts and alternative options found for 64WR500TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WR500TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64WFR500 | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WR500TR vs 64WFR500 |
64WR500TR | RES,TAPPED,CERMET,500 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR500TR vs 64WR500TR |
64WFR500AP | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WR500TR vs 64WFR500AP |
64WFR500TR | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WR500TR vs 64WFR500TR |
64WR500LF | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), | TT Electronics Resistors | 64WR500TR vs 64WR500LF |
64WR500 | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64WR500TR vs 64WR500 |
64WFR500AP | RES,TAPPED,CERMET,500 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR500TR vs 64WFR500AP |