Part Details for 64XR200KAP by TT electronics / BI Technologies
Overview of 64XR200KAP by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64XR200KAP
64XR200KAP CAD Models
64XR200KAP Part Data Attributes
|
64XR200KAP
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64XR200KAP
TT electronics / BI Technologies
RES,TAPPED,CERMET,200K OHMS,200WVDC,10% +/-TOL,2516 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR200KAP
This table gives cross-reference parts and alternative options found for 64XR200KAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR200KAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR200K | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR200KAP vs 64XR200K |
64XR200KLF | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR200KAP vs 64XR200KLF |
64XR200KTR | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200KAP vs 64XR200KTR |
3262X-1-204 | Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | 64XR200KAP vs 3262X-1-204 |
64XR200K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64XR200KAP vs 64XR200K |
64XR200KTR | RES,TAPPED,CERMET,200K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64XR200KAP vs 64XR200KTR |