Part Details for 64XR200TR by TT electronics / BI Technologies
Overview of 64XR200TR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64XR200TR
64XR200TR CAD Models
64XR200TR Part Data Attributes:
|
64XR200TR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64XR200TR
TT electronics / BI Technologies
RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,2516 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR200TR
This table gives cross-reference parts and alternative options found for 64XR200TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR200TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR200 | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR200TR vs 64XR200 |
64XR200AP | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200TR vs 64XR200AP |
64XR200TR | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200TR vs 64XR200TR |