Part Details for 64C-1000-360-004 by TE Connectivity
Overview of 64C-1000-360-004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64C-1000-360-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-64C-1000-360-004-ND
|
DigiKey | Thick Film Resistors - SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,060.9400 | Buy Now |
DISTI #
TSS64C-1000-360-004
|
Heilind Electronics | MODEL 64C CRASH ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$330.6700 / $369.6000 | Buy Now | |
DISTI #
TSS64C-1000-360-004
|
Interstate Connecting Components | MODEL 64C CRASH ACCELEROMETER | 0 |
|
Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$330.6700 / $369.6000 | Buy Now |