There are no models available for this part yet.
Overview of 64PR10KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 64PR10KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M3085
|
Newark | Trimmer Potentiometer, 10Kohm 12Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 64PR10KLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.4700 / $1.6000 | Buy Now | |
DISTI #
987-1580-ND
|
DigiKey | TRIMMER 10KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
156 In Stock |
|
$1.3938 / $3.0700 | Buy Now | |
Future Electronics | 64 Series 1/4 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4500 / $1.6400 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube RoHS: Compliant |
600 In Stock |
|
$1.3000 / $1.9700 | Buy Now | ||
DISTI #
66951723
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2223 | Americas - 600 |
|
$1.8200 / $2.5610 | Buy Now | |
DISTI #
000000000001498067
|
Sager | Trimmer Resistors - Through Hole 6.35MM 1/4 12-TURN SEALED Min Qty: 750 | 0 |
|
$1.2400 / $1.2700 | Buy Now | |
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube RoHS: Compliant |
600 In Stock |
|
$1.3000 / $1.9700 | Buy Now |
CAD Models for 64PR10KLF by TT electronics / BI Technologies
Part Data Attributes for 64PR10KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
4.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.45 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
6.35 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 64PR10KLF
This table gives cross-reference parts and alternative options found for 64PR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64PR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64PR10K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64PR10KLF vs 64PR10K |
64PR10LF | Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64PR10KLF vs 64PR10LF |
64PR10 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64PR10KLF vs 64PR10 |
64PR100K | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64PR10KLF vs 64PR100K |
64PR10LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64PR10KLF vs 64PR10LF |
64PR100 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64PR10KLF vs 64PR100 |
64PR100LF | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64PR10KLF vs 64PR100LF |
64PR100 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64PR10KLF vs 64PR100 |
64PR100KLF | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), | TT Electronics Resistors | 64PR10KLF vs 64PR100KLF |