There are no models available for this part yet.
Overview of 64PR5KLF by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 64PR5KLF by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
858-64PR5KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 6.35MM 1/4" 12-TURN RoHS: Compliant | 674 |
|
$1.3900 / $2.4100 | Buy Now | |
DISTI #
64PR5KLF
|
TTI | Trimmer Resistors - Through Hole 6.35MM 1/4" 12-TURN pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$1.3700 / $1.8400 | Buy Now | |
DISTI #
SMC-64PR5KLF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10165 |
|
RFQ |
CAD Models for 64PR5KLF by TT Electronics plc
Related Parts for 64PR5KLF
-
PV34P502C01B00Variable Resistors
-
S12B-PUDSS-1(LF)(SN)Headers and Edge Type Connectors
-
04025C681KAT2AFixed Capacitors
-
LOB-3R005FLFLTFixed Resistors
-
SZMMBZ27VCLT1GTransient Suppressors
-
95SQ015Rectifier Diodes
-
1N4960USZener Diodes
-
FQPF19N20CPower Field-Effect Transistors
-
TSV321RILTOperational Amplifiers