Part Details for 64WR500LF by TT Electronics plc
Overview of 64WR500LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64WR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-64WR500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" Squ 500 10% RoHS: Compliant | 622 |
|
$1.1900 / $2.6300 | Buy Now |
DISTI #
64WR500LF
|
TTI | Trimmer Resistors - Through Hole 1/4" Squ 500 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1170 In Stock |
|
$1.2800 / $1.9600 | Buy Now |