Part Details for 64WR50KLF by TT Electronics Resistors
Overview of 64WR50KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 64WR50KLF
64WR50KLF CAD Models
64WR50KLF Part Data Attributes
|
64WR50KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64WR50KLF
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64WR50KLF
This table gives cross-reference parts and alternative options found for 64WR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64WFR50KTR | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR50KLF vs 64WFR50KTR |
64WR50KAP | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR50KLF vs 64WR50KAP |
64WFR50K | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR50KLF vs 64WFR50K |
64WR50KTR | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR50KLF vs 64WR50KTR |
64WR50KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64WR50KLF vs 64WR50KLF |