Part Details for 64XR500LF by TT electronics / BI Technologies
Overview of 64XR500LF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64XR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7559
|
Newark | Trimmer, Potentiometer, 500 Ohm 12Turn Thru Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 64XR500LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
987-1610-5-ND
|
DigiKey | TRIMMER 500OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
463 In Stock |
|
$1.2726 / $2.8000 | Buy Now |
|
Future Electronics | 64 Series 1/4 inch Square 500 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube RoHS: Compliant |
2323 In Stock |
|
$1.1200 / $1.6500 | Buy Now |
DISTI #
51526675
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 1411 | Americas - 2250 |
|
$1.4950 / $2.1450 | Buy Now |
DISTI #
67506980
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Date Code: 2314 | Americas - 30 |
|
$2.1171 | Buy Now |
DISTI #
000000000001498115
|
Sager | Trimmer Resistors - Through Hole 1/4 Squ 500 10% Min Qty: 900 | 0 |
|
$1.1300 / $1.1600 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube RoHS: Compliant |
2323 In Stock |
|
$1.1200 / $1.6500 | Buy Now |
Part Details for 64XR500LF
64XR500LF CAD Models
64XR500LF Part Data Attributes
|
64XR500LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64XR500LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR500LF
This table gives cross-reference parts and alternative options found for 64XR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR50LF | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR500LF vs 64XR50LF |
64XR50 | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR500LF vs 64XR50 |
64XR500LF | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR500LF vs 64XR500LF |