Part Details for 64XR50KLF by TT electronics / BI Technologies
Overview of 64XR50KLF by TT electronics / BI Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64XR50KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M3156
|
Newark | Trimmer Potentiometer, 50Kohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 64XR50KLF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
987-1588-ND
|
DigiKey | TRIMMER 50KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
12455 In Stock |
|
$1.2726 / $2.8000 | Buy Now |
DISTI #
E02:0323_04019377
|
Arrow Electronics | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 | Europe - 2248 |
|
$1.1422 / $2.3015 | Buy Now |
DISTI #
V36:1790_16241985
|
Arrow Electronics | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 900 Package Multiple: 50 Lead time: 32 Weeks Date Code: 2334 | Americas - 150 |
|
$1.2418 / $1.5106 | Buy Now |
|
Future Electronics | 64 Series 1/4 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.2100 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube RoHS: Compliant |
12165 In Stock |
|
$1.2300 / $2.0000 | Buy Now |
DISTI #
51502198
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 1411 | Americas - 4600 |
|
$1.8249 / $2.6490 | Buy Now |
DISTI #
80894529
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Date Code: 2344 | Americas - 2248 |
|
$1.1495 / $2.3161 | Buy Now |
DISTI #
69894336
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 150 Package Multiple: 50 Date Code: 2334 | Americas - 150 |
|
$1.5106 | Buy Now |
DISTI #
000000000001498116
|
Sager | Trimmer Resistors - Through Hole 1/4 Squ 50K 10% Min Qty: 1 | 550 |
|
$1.1400 / $1.2400 | Buy Now |
Part Details for 64XR50KLF
64XR50KLF CAD Models
64XR50KLF Part Data Attributes
|
64XR50KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64XR50KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR50KLF
This table gives cross-reference parts and alternative options found for 64XR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR500LF | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR50KLF vs 64XR500LF |
64XR50 | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR50KLF vs 64XR50 |