There are no models available for this part yet.
Overview of 65-00-GEL30-0300 by Parker Chomerics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 65-00-GEL30-0300 by Parker Chomerics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-1096-ND
|
DigiKey | THERM-A-GAP GEL30 300CC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
108 In Stock |
|
$255.0433 / $273.2600 | Buy Now |
CAD Models for 65-00-GEL30-0300 by Parker Chomerics
Part Data Attributes for 65-00-GEL30-0300 by Parker Chomerics
65-00-GEL30-0300
Parker Chomerics
|
|
---|---|
Samacsys Manufacturer
|
Parker Chomerics
|
Want to compare parts?
-
65-00-GEL30-0300Parker ChomericsVS
-