Part Details for 65-1930-3 by GC Electronics
Overview of 65-1930-3 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Price & Stock for 65-1930-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly HDMI 0.9m HDMI to HDMI PL-PL RoHS: Compliant |
2 In Stock |
|
$9.9200 / $16.0900 | Buy Now |
|
Master Electronics | Cable Assembly HDMI 0.9m HDMI to HDMI PL-PL RoHS: Compliant |
2 In Stock |
|
$9.9200 / $16.0900 | Buy Now |