Part Details for 65.9180-10023 by Stäubli Electrical Connectors
Overview of 65.9180-10023 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65.9180-10023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86F8786
|
Bürklin Elektronik | Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, blue, silicone, 0.5 mm², CAT II Min Qty: 1 | 3 |
|
$3.6147 | Buy Now |