Part Details for 65.9182-21 by Stäubli Electrical Connectors
Overview of 65.9182-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65.9182-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8775
|
Newark | 2Mm Banana Plug, Cable Mount, Sheathed, 10 A, 600 V, Black Rohs Compliant: Yes |Staubli 65.9182-21 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
SL205-K-21
|
TME | Plug, 2mm banana, 10A, 600V, black, gold-plated, 36mm, 0.5mm2 Min Qty: 1 | 0 |
|
$1.8400 / $2.1300 | RFQ |
DISTI #
3272348
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2373 / $4.4591 | Buy Now |
DISTI #
3272348
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$2.9006 / $3.2019 | Buy Now |