Part Details for 65.9182-24 by Stäubli Electrical Connectors
Overview of 65.9182-24 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65.9182-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL205-K-24
|
TME | Plug, 2mm banana, 10A, 600V, yellow, gold-plated, 36mm, 0.5mm2 Min Qty: 1 | 21 |
|
$1.8400 / $2.1400 | Buy Now |