Part Details for 650-0400 by Deltron AG
Overview of 650-0400 by Deltron AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Part Details for 650-0400
650-0400 CAD Models
650-0400 Part Data Attributes
|
650-0400
Deltron AG
Buy Now
Datasheet
|
Compare Parts:
650-0400
Deltron AG
Circular DIN Connector, 4 Contact(s), Female, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTRON AG | |
Reach Compliance Code | compliant | |
Body Depth | 0.528 inch | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
DIN Conformance | YES | |
Insulation Resistance | 103000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 |