Part Details for 650.2941.004 by Altech Corporation
Overview of 650.2941.004 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 650.2941.004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8684
|
Newark | Inductive Sensor |Altech 650.2941.004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3800 / $233.4200 | Buy Now |
DISTI #
650.2941.004-ND
|
DigiKey | INDUCTIVE SENSOR KIN-M18PS/016-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.3000 | Buy Now |
DISTI #
845-6502941004
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$182.8500 / $194.3000 | Order Now |
DISTI #
71238816
|
RS | INDUCTIVE SENSOR, KIN-M18PS/016-KLS12E | Altech Corp 650.2941.004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$174.8700 / $194.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$171.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.1400 / $185.9600 | Buy Now |
DISTI #
10048999
|
TestEquity LLC | Altech 650.2941.004 Inductive Sensor KIN-M18PS/016-KLS12E | 0 |
|
$206.8600 | Buy Now |
Part Details for 650.2941.004
650.2941.004 CAD Models
650.2941.004 Part Data Attributes:
|
650.2941.004
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2941.004
Altech Corporation
Inductive Sensor, 16mm Min, 16mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, POLARITY REVERSAL PROTECTION | |
Body Height | 66 mm | |
Body Length or Diameter | 16.6 mm | |
Measurement Range-Max (mm) | 16 mm | |
Measurement Range-Min (mm) | 16 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |