Part Details for 650.2999.012 by Altech Corporation
Overview of 650.2999.012 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N242-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
71V2558S100PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V2558S133PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 650.2999.012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8704
|
Newark | Inductive Sensor |Altech 650.2999.012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.6100 / $185.1700 | Buy Now |
DISTI #
650.2999.012-ND
|
DigiKey | INDUCTIVE SENSOR KIB-D06PS/15-KL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.1400 | Buy Now |
DISTI #
845-6502999012
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$143.8300 / $154.1400 | Order Now |
DISTI #
71238743
|
RS | INDUCTIVE SENSOR, KIB-D06PS/1,5-KLSM8 | Altech Corp 650.2999.012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$152.1600 / $177.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$135.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.3500 / $147.5200 | Buy Now |
DISTI #
10049020
|
TestEquity LLC | Altech 650.2999.012 Inductive Sensor KIB-D06PS/1,5-KLSM8 | 0 |
|
$164.0900 | Buy Now |