Part Details for 650.2999.013 by Altech Corporation
Overview of 650.2999.013 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N242-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
71V2558S100PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V2558S133PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 650.2999.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8705
|
Newark | Inductive Sensor |Altech 650.2999.013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.6100 / $185.1700 | Buy Now |
DISTI #
1920-650.2999.013-ND
|
DigiKey | INDUCTIVE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.1400 | Buy Now |
DISTI #
845-650.2999.013
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$131.8000 / $151.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$135.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.3500 / $147.5200 | Buy Now |
DISTI #
10049021
|
TestEquity LLC | Altech 650.2999.013 Inductive Sensor KIB-D06PS/002-KLSM8 | 0 |
|
$164.0900 | Buy Now |