Part Details for 650.3507.378 by Altech Corporation
Overview of 650.3507.378 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 650.3507.378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8709
|
Newark | Inductive Sensor |Altech 650.3507.378 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.4700 / $259.0100 | Buy Now |
DISTI #
650.3507.378-ND
|
DigiKey | INDUCTIVE SENSOR KIB-M30AS/010-L Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.6000 | Buy Now |
DISTI #
845-6503507378
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$202.8900 / $215.6000 | Order Now |
DISTI #
71238610
|
RS | INDUCTIVE SENSOR, KIB-M30AS/010-L2 | Altech Corp 650.3507.378 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$212.8200 / $248.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$189.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.1200 / $206.3500 | Buy Now |
DISTI #
10049028
|
TestEquity LLC | Altech 650.3507.378 Inductive Sensor KIB-M30AS/010-L2 | 0 |
|
$229.5400 | Buy Now |
Part Details for 650.3507.378
650.3507.378 CAD Models
650.3507.378 Part Data Attributes:
|
650.3507.378
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.3507.378
Altech Corporation
Inductive Sensor, 10mm Min, 10mm Max, 4-400mA, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 82 mm | |
Body Length or Diameter | 30 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 10 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-400mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CABLE |