Part Details for 6500-1071-002 by Radiall
Overview of 6500-1071-002 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6500-1071-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2838
|
Newark | Rf Bnc Connector, Male, Cable Mount, Crimp Terminal, Plug |Radiall 6500-1071-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9100 / $92.0600 | Buy Now |
DISTI #
2201-6500-1071-002-ND
|
DigiKey | BNC / STRAIGHT PLUG MALE CRIMP T Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0704 | Buy Now |
DISTI #
501-6500-1071-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD | 0 |
|
$52.5400 / $54.0700 | Order Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$52.2300 / $134.6900 | Buy Now |
Part Details for 6500-1071-002
6500-1071-002 CAD Models
6500-1071-002 Part Data Attributes:
|
6500-1071-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
6500-1071-002
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG178; RG196 | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |