Part Details for 6500-MAN-PV-01 by PEPPERL+FUCHS GmbH
Overview of 6500-MAN-PV-01 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4664EY#PBF | Analog Devices | Dual 25A Core Power System Man | |
LTM4664IY#PBF | Analog Devices | Dual 25A Core Power System Man | |
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 |
Price & Stock for 6500-MAN-PV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1136
|
Newark | Purge Components |Pepperl+Fuchs Pa 6500-MAN-PV-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,375.7100 / $2,854.2700 | Buy Now |