Part Details for 6501M by BEVCO Ergonomic Seating
Overview of 6501M by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8235
|
Newark | Integra Upholstered Chair W/Medium Back, Articulating Seat & Back Tilt, Black Nylon Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 24" - 34" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco 6501M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.7100 / $510.5700 | Buy Now |