Part Details for 650200900G by AUREL Spa
Overview of 650200900G by AUREL Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650200900G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX-2M-HCS
|
TME | Module: RF, AM transmitter, OOK, 433.92MHz, 12VDC, 75x40x16mm, 7mA Min Qty: 1 | 10 |
|
$12.8400 / $16.1900 | Buy Now |