Part Details for 65039-017LF by Amphenol Communications Solutions
Overview of 65039-017LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-017LF | Amphenol Communications Solutions | 68648-017LF-CUSTOMER HDR | |
65039-017LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 65039-017LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2773
|
Newark | Connector Housing, Rcpt, 20Pos, 2.54Mm, Product Range:Mini-Pv 65039 Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:Amphenol Mini-Pv Series 22-36 Gauge Wire Terminals Rohs Compliant: Yes |Amphenol Communications Solutions 65039-017LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
609-2323-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
270 In Stock |
|
$1.2548 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Mini-PVâ„¢ Bag RoHS: Compliant |
178 In Stock |
|
$1.1600 / $1.6700 | Buy Now |
DISTI #
C1S227401953270
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 7 |
|
$1.5500 | Buy Now |
|
Master Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Mini-PVâ„¢ Bag RoHS: Compliant |
178 In Stock |
|
$1.1600 / $1.6700 | Buy Now |
Part Details for 65039-017LF
65039-017LF CAD Models
65039-017LF Part Data Attributes
|
65039-017LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65039-017LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & BAG PKG. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.994 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-017LF
This table gives cross-reference parts and alternative options found for 65039-017LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-017LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-017 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Amphenol FCi | 65039-017LF vs 65039-017 |
65039-017LF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 65039-017LF vs 65039-017LF |