There are no models available for this part yet.
Overview of 65039-021LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 65039-021LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K6237
|
Avnet Americas | Connector Housing, FCI Mini-PV 65039, Receptacle, 16 Ways, 2.54 mm - Bulk (Alt: 84K6237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 3 Partner Stock |
|
$1.4100 | Buy Now | |
DISTI #
65039-021LF
|
Avnet Americas | Connector Housing, FCI Mini-PV 65039, Receptacle, 16 Ways, 2.54 mm - Bag (Alt: 65039-021LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$1.2513 | Buy Now | |
DISTI #
649-65039-021LF
|
Mouser Electronics | Headers & Wire Housings 16P 1-ROW .1" HSG RoHS: Compliant | 197 |
|
$1.1600 / $1.9200 | Buy Now | |
DISTI #
65039-021LF
|
TTI | Headers & Wire Housings 16P 1-ROW .1" HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$1.2600 / $1.3500 | Buy Now | |
DISTI #
65039-021LF
|
Avnet Abacus | Connector Housing, FCI Mini-PV 65039, Receptacle, 16 Ways, 2.54 mm (Alt: 65039-021LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 65039-021LF by Amphenol Corporation
Related Parts for 65039-021LF
-
90120-0921Headers and Edge Type Connectors
-
47649-000LFTerminals and Terminal Blocks
-
C0805C223F5GACTUFixed Capacitors
-
M55342K12B392DSFixed Resistors
-
2-966067-0Assembly Items
-
44428-1002Power Connectors
-
HFJ11-1G01ETelecom and Datacom Connectors
-
NFM3DCC223R1H3LData Line Filters
-
DE09P064TXLFD Type Connectors