Part Details for 65039-029LF by Amphenol Corporation
Overview of 65039-029LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-029LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 65039-029LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65039-029LF
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 65039-029LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.2315 | Buy Now |
DISTI #
649-65039-029LF
|
Mouser Electronics | Headers & Wire Housings MINI-LATCH PV 8P RoHS: Compliant | 2404 |
|
$0.2400 / $0.5900 | Buy Now |
DISTI #
65039-029LF
|
TTI | Headers & Wire Housings MINI-LATCH PV 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2234 In Stock |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
65039-029LF
|
Avnet Abacus | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 65039-029LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |