Part Details for 65039-030LF by Amphenol FCi
Overview of 65039-030LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 65039-030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06395724
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2236 | Americas - 3000 |
|
$0.4603 / $0.5135 | Buy Now |
DISTI #
V99:2348_06395724
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1950 | Americas - 734 |
|
$0.2895 / $0.3972 | Buy Now |
DISTI #
70302468
|
RS | Conn, Rect, Recept Hsg, 2.54mm, 1- Row, Crimp-to-Wire, Mini-PV, Basics+ | Amphenol FCI (Amphenol CS) 65039-030LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 70 |
|
$0.6100 / $1.0100 | Buy Now |
DISTI #
BRG65039-030LF
|
Heilind Electronics | MINI LATCH HSG SR.100 | Americas - 637 in Stock |
|
$0.6229 / $0.6546 | Buy Now |
|
Quest Components | 100 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
BRG65039-030LF
|
Interstate Connecting Components | MINI LATCH HSG SR.100 | 212 |
|
$0.6229 / $0.6546 | Buy Now |
Part Details for 65039-030LF
65039-030LF CAD Models
65039-030LF Part Data Attributes:
|
65039-030LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-030LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & BAG PKG. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.694 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |