Part Details for 65039-033LF by Amphenol Communications Solutions
Overview of 65039-033LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-033LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0173
|
Newark | Wire-To-Board Connector, Mini-Pv 65039 Series, Crimp, Receptacle, 4, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 65039-033LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5720 | Buy Now |
DISTI #
609-2339-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
483 In Stock |
|
$0.3780 / $0.8200 | Buy Now |
|
Future Electronics | Single Row 4 Position 2.54 mm Crimp Free Hanging Female Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1974Bag |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag RoHS: Compliant |
2865 In Stock |
|
$0.3310 / $0.5243 | Buy Now |
DISTI #
65039-033LF
|
TME | Plug, pin strips, male/female, Mini-PV™, 2.54mm, PIN: 4, for cable Min Qty: 1 | 379 |
|
$0.3330 / $0.7680 | Buy Now |
|
Master Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag RoHS: Compliant |
2865 In Stock |
|
$0.3310 / $0.5243 | Buy Now |
Part Details for 65039-033LF
65039-033LF CAD Models
65039-033LF Part Data Attributes:
|
65039-033LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65039-033LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & BAG PKG. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-033LF
This table gives cross-reference parts and alternative options found for 65039-033LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-033LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51163-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 65039-033LF vs 51163-0400 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 65039-033LF vs 35155-0400 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 65039-033LF vs 78515-001LF |
2822636-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Locking, Black Insulator, Plug | TE Connectivity | 65039-033LF vs 2822636-1 |
67954-003LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 65039-033LF vs 67954-003LF |