Part Details for 65043-034ELF by Amphenol FCi
Overview of 65043-034ELF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 65043-034ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06396318
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2215 | Americas - 2000 |
|
$0.1217 / $0.1666 | Buy Now |
DISTI #
E02:0323_00898339
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2415 | Europe - 1795 |
|
$0.2165 / $0.4287 | Buy Now |
DISTI #
70474305
|
RS | FCI 65043 Series 2.54mm Pitch 6 Way 2 Row Female Straight PCB Connector Housing | Amphenol FCI (Amphenol CS) 65043-034ELF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.3370 | RFQ |
DISTI #
BRG65043-034ELF
|
Heilind Electronics | MINI LATCH HSG.100 DBL.-- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61729986
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2215 | Americas - 2000 |
|
$0.1217 | Buy Now |
DISTI #
69088795
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 1000 |
|
$0.2270 / $0.3000 | Buy Now |
DISTI #
77312553
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 513 |
|
$0.3700 | Buy Now |
DISTI #
BRG65043-034ELF
|
Interstate Connecting Components | MINI LATCH HSG.100 DBL.-- | 0 |
|
Buy Now |
Part Details for 65043-034ELF
65043-034ELF CAD Models
65043-034ELF Part Data Attributes
|
65043-034ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65043-034ELF
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.291 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65043-034ELF
This table gives cross-reference parts and alternative options found for 65043-034ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65043-034ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71998-403(H)LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 65043-034ELF vs 71998-403(H)LF |
71998-403(H) | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, | Amphenol Communications Solutions | 65043-034ELF vs 71998-403(H) |
71998-403(H) | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | Amphenol FCi | 65043-034ELF vs 71998-403(H) |
92429-306 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 65043-034ELF vs 92429-306 |
71998-403(H)LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 65043-034ELF vs 71998-403(H)LF |
87688-406 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 65043-034ELF vs 87688-406 |
92429-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 65043-034ELF vs 92429-106 |
ISD2-03-D-S | Board Connector | Samtec Inc | 65043-034ELF vs ISD2-03-D-S |
76344-303 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 65043-034ELF vs 76344-303 |