-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3565
|
Newark | Din 41612 Connectors Eurocard Recpt 96P |Amp Te Connectivity 650462-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$9.9200 / $12.5900 | Buy Now |
DISTI #
22C6036
|
Newark | 096 Euro Type R Recept Assy Rohs Compliant: No |Amp Te Connectivity 650462-4 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 | Buy Now |
DISTI #
2266-650462-4-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
651 In Stock |
|
$7.1800 / $7.7600 | Buy Now |
DISTI #
A29044-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0604 / $9.4464 | Buy Now |
DISTI #
650462-4
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 650462-4) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$5.9982 / $7.2181 | Buy Now |
DISTI #
571-6504624
|
Mouser Electronics | DIN 41612 Connectors EUROCARD RECPT 96P RoHS: Not Compliant | 0 |
|
$7.1800 / $10.7300 | Order Now |
DISTI #
73776947
|
RS | 096 EURO TYPE R RECEPT ASSY, Eurocard Connectors | TE Connectivity 650462-4 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8860 | RFQ |
|
Future Electronics | 096 EURO TYPE R RECEPT ASSY RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.1800 | Buy Now |
DISTI #
AMP650462-4
|
Heilind Electronics | 096 EURO TYPE R RECEPT ASSY | Americas - 77 in Stock |
|
$7.1745 / $7.5869 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE R RECEPT ASSY |
651 Partner Stock |
|
$7.1200 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650462-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650462-4
TE Connectivity
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,B,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650462-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650462-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 650462-4 vs 8609.396.81.15.765.000.E2 |
8609.396.81.24.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 650462-4 vs 8609.396.81.24.765.000.E2 |
RPI96U30RB-1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 650462-4 vs RPI96U30RB-1 |
86093968108745000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 650462-4 vs 86093968108745000E1 |
86093968110765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 650462-4 vs 86093968110765000E1 |
86093968124745000E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 650462-4 vs 86093968124745000E2 |
3-1393640-5 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 650462-4 vs 3-1393640-5 |
8-1393642-3 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 650462-4 vs 8-1393642-3 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 650462-4 vs 8609.396.81.15.745.000.E2 |
86093968110765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 650462-4 vs 86093968110765000E1 |