Part Details for 650466-4 by TE Connectivity
Overview of 650466-4 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 650466-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0408
|
Newark | Din 41612 Connectors 032 Euro Type C Rece |Amp Te Connectivity 650466-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$4.6800 | Buy Now |
DISTI #
94C3946
|
Newark | 032 Euro Type C Recept St Assy Rohs Compliant: No |Amp Te Connectivity 650466-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.5400 | Buy Now |
DISTI #
2266-650466-4-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 20 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
525 In Stock |
|
$4.3100 / $4.5500 | Buy Now |
DISTI #
A109204-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7949 | Buy Now |
DISTI #
650466-4
|
Avnet Americas | Conn DIN 41612 F 32 POS Solder ST Thru-Hole - Bulk (Alt: 650466-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5232 / $4.2398 | Buy Now |
DISTI #
571-650466-4
|
Mouser Electronics | DIN 41612 Connectors 032 EURO TYPE C RECE RoHS: Not Compliant | 0 |
|
$4.3100 / $4.3800 | Order Now |
DISTI #
AMP650466-4
|
Heilind Electronics | 032 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$4.2142 / $4.4565 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole |
525 Partner Stock |
|
$4.2200 / $4.6200 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for 650466-4
650466-4 CAD Models
650466-4 Part Data Attributes
|
650466-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650466-4
TE Connectivity
32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30 inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 650466-4
This table gives cross-reference parts and alternative options found for 650466-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650466-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208457048001025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 650466-4 vs 208457048001025 |
208457048001001 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 650466-4 vs 208457048001001 |
09231482825 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | HARTING Technology Group | 650466-4 vs 09231482825 |