Part Details for 650579-4 by TE's AMP
Overview of 650579-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 650579-4
650579-4 CAD Models
650579-4 Part Data Attributes:
|
650579-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
650579-4
TE's AMP
80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | Z PACK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 650579-4
This table gives cross-reference parts and alternative options found for 650579-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650579-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-P080-41S1-KR | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 3M Electronics | 650579-4 vs HDC-P080-41S1-KR |
50726-3020H | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 650579-4 vs 50726-3020H |
50010-5080L | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 650579-4 vs 50010-5080L |
86322-320 | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 650579-4 vs 86322-320 |
79699-620 | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 650579-4 vs 79699-620 |
70443-N195LF | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 650579-4 vs 70443-N195LF |
650682-3 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 650579-4 vs 650682-3 |
50009-1080P | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 650579-4 vs 50009-1080P |
50009-1020LLF | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 650579-4 vs 50009-1020LLF |
50728-C80D | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 650579-4 vs 50728-C80D |