-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
064 EURO TYPE B RECEPT ST ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5724
|
Newark | Din 41612 Connectors 64P Eurocard Type B |Amp Te Connectivity 650859-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $8.1800 | Buy Now |
DISTI #
A29002-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 800 Lead time: 15 Weeks Container: Bulk |
618 In Stock |
|
$4.7560 | Buy Now |
DISTI #
650859-5
|
Avnet Americas | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650859-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$4.6948 | Buy Now |
DISTI #
571-6508595
|
Mouser Electronics | DIN 41612 Connectors 64P EUROCARD TYPE B RoHS: Not Compliant | 0 |
|
$4.8400 / $8.1100 | Order Now |
DISTI #
73776952
|
RS | 064 EURO TYPE B RECEPT ST ASSY, Eurocard Connectors | TE Connectivity 650859-5 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
DISTI #
AMP650859-5
|
Heilind Electronics | 064 EURO TYPE B RECEPT ST ASSY | Americas - 0 in Stock |
|
$5.0467 / $5.3368 | Buy Now |
|
Onlinecomponents.com | 064 EURO TYPE B RECEPT ST ASSY |
529 In Stock |
|
$4.5700 / $5.0200 | Buy Now |
DISTI #
6508595-TEC
|
TME | 650859-5 Min Qty: 9 | 351 |
|
$4.1958 / $4.9295 | Buy Now |
DISTI #
AMP650859-5
|
Interstate Connecting Components | 064 EURO TYPE B RECEPT ST ASSY | 0 |
|
$5.0467 / $5.3368 | Buy Now |
DISTI #
650859-5
|
Avnet Abacus | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole (Alt: 650859-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650859-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650859-5
TE Connectivity
064 EURO TYPE B RECEPT ST ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650859-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650859-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650859-4 | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 650859-5 vs 650859-4 |
PI64B20RA0C00Z1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 650859-5 vs PI64B20RA0C00Z1 |
5650859-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | TE Connectivity | 650859-5 vs 5650859-5 |
PI64B20RA0A00N9 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 650859-5 vs PI64B20RA0A00N9 |
PI64B20RA0A00Z1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 650859-5 vs PI64B20RA0A00Z1 |
PI64B20RA0A00Z9 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 650859-5 vs PI64B20RA0A00Z9 |