-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 EURO TYPE R RECEPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1355
|
Newark | 120 Euro Type R Recept Assy Rohs Compliant: No |Amp Te Connectivity 650874-5 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
DISTI #
A1273-ND
|
DigiKey | CONN DIN RCPT 120POS PCB RA GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$8.1121 / $12.1100 | Buy Now |
DISTI #
650874-5
|
Avnet Americas | Conn DIN 41612 RCP 120 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 650874-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$6.7696 / $8.1465 | Buy Now |
DISTI #
571-650874-5
|
Mouser Electronics | DIN 41612 Connectors 120 EURO TYPE R RCPT ASSY RoHS: Compliant | 31 |
|
$7.8700 / $12.1100 | Buy Now |
|
Future Electronics | 120 EURO TYPE R RECEPT ASSY RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.3600 / $7.4200 | Buy Now |
DISTI #
AMP650874-5
|
Heilind Electronics | 120 EURO TYPE R RECEPT ASSY | Americas - 0 in Stock |
|
$8.4368 / $8.5627 | Buy Now |
|
Onlinecomponents.com | 120 EURO TYPE R RECEPT ASSY | Alternative Product Available |
|
$7.1200 / $19.5100 | Buy Now |
|
Quest Components | 35 |
|
$11.3775 / $13.8375 | Buy Now | |
DISTI #
AMP650874-5
|
Interstate Connecting Components | 120 EURO TYPE R RECEPT ASSY | 0 |
|
$8.4368 / $8.5627 | Buy Now |
|
Master Electronics | 120 EURO TYPE R RECEPT ASSY | Alternative Product Available |
|
$7.1200 / $19.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650874-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650874-5
TE Connectivity
120 EURO TYPE R RECEPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.712 inch | |
Body Length | 4.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 650874-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650874-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536494-4 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 650874-5 vs 536494-4 |
536489-5 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 650874-5 vs 536489-5 |
RPIG120U30RB-1 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle | Amphenol FCi | 650874-5 vs RPIG120U30RB-1 |
RPI120U30RB-1 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 650874-5 vs RPI120U30RB-1 |
RPIG120U30RB-1 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle, | Amphenol Communications Solutions | 650874-5 vs RPIG120U30RB-1 |
5536494-5 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 650874-5 vs 5536494-5 |
536489-5 | CONNECTOR, 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 650874-5 vs 536489-5 |
RPIG120U30RD-1 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle, | Amphenol Communications Solutions | 650874-5 vs RPIG120U30RD-1 |
RPI120U30RA-2 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 650874-5 vs RPI120U30RA-2 |
RPI120U30RA-2 | Board Euro Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 650874-5 vs RPI120U30RA-2 |