-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
032 EURO TYPE R PIN AP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6924
|
Newark | 032 Euro Type R Pin Ap Assy |Amp Te Connectivity 650931-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.3700 | Buy Now |
DISTI #
2266-650931-4-ND
|
DigiKey | CONN DIN PLUG 48POS PCB GOLD Min Qty: 15 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
150 In Stock |
|
$5.0600 / $5.2600 | Buy Now |
DISTI #
650931-4-ND
|
DigiKey | CONN DIN PLUG 48POS PCB GOLD Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4942 | Buy Now |
DISTI #
650931-4
|
Avnet Americas | Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650931-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$4.0627 / $4.8890 | Buy Now |
DISTI #
571-650931-4
|
Mouser Electronics | DIN 41612 Connectors AMPLIMITE 050 PLUG ASSH H 40P RoHS: Compliant | 0 |
|
$5.4800 / $5.5400 | Order Now |
DISTI #
AMP650931-4
|
Heilind Electronics | 032 EURO TYPE R PIN AP ASSY | Americas - 0 in Stock |
|
$4.1719 / $4.4117 | Buy Now |
|
Onlinecomponents.com | 032 EURO TYPE R PIN AP ASSY |
150 Partner Stock |
|
$4.2000 / $5.5900 | Buy Now |
DISTI #
650931-4
|
Avnet Americas | Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650931-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$4.0627 / $4.8890 | Buy Now |
DISTI #
650931-4
|
Avnet Americas | Conn DIN 41612 PIN 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650931-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$4.0627 / $4.8890 | Buy Now |
DISTI #
AMP650931-4
|
Interstate Connecting Components | 032 EURO TYPE R PIN AP ASSY | 0 |
|
$4.1719 / $4.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650931-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650931-4
TE Connectivity
032 EURO TYPE R PIN AP ASSY
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |