Part Details for 650931-5 by TE Connectivity
Overview of 650931-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650931-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 750 |
|
RFQ |
Part Details for 650931-5
650931-5 CAD Models
650931-5 Part Data Attributes
|
650931-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650931-5
TE Connectivity
CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .112-.124
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 650931-5
This table gives cross-reference parts and alternative options found for 650931-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650931-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-148TB1.9/1.2-U | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 650931-5 vs PH5S10-148TB1.9/1.2-U |
2142A3-1X48-HSA-D1-L1 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 650931-5 vs 2142A3-1X48-HSA-D1-L1 |
PH5S10-148TEB1.9/1.2-U | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 650931-5 vs PH5S10-148TEB1.9/1.2-U |
2142A3-1X48-HSA-D2-L2 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 650931-5 vs 2142A3-1X48-HSA-D2-L2 |
2142A3-1X48-HSA-D2-L1 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 650931-5 vs 2142A3-1X48-HSA-D2-L1 |
2142A3-1X48-HSB-D1-L1 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Leamax Enterprise Co Ltd | 650931-5 vs 2142A3-1X48-HSB-D1-L1 |
PH5S10-148GB1.9/1.2-U | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 650931-5 vs PH5S10-148GB1.9/1.2-U |
YY-0600-S08RGB | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Young Yak Enterprise Co Ltd | 650931-5 vs YY-0600-S08RGB |
PH5S10-148GBB1.9/1.2-U | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 650931-5 vs PH5S10-148GBB1.9/1.2-U |
PH5S10-148GCB1.9/1.2-U | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 650931-5 vs PH5S10-148GCB1.9/1.2-U |