Part Details for 650B1A223G by Electrocube Inc
Overview of 650B1A223G by Electrocube Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650B1A223G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 287 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 229 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for 650B1A223G
650B1A223G CAD Models
650B1A223G Part Data Attributes
|
650B1A223G
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
650B1A223G
Electrocube Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 4018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 2.286 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Manufacturer Series | 650B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 650 | |
Size Code | 4018 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.572 mm |