Part Details for 6510-V-72-2 by Fluke Corporation
Overview of 6510-V-72-2 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6510-V-72-2
6510-V-72-2 CAD Models
6510-V-72-2 Part Data Attributes
|
6510-V-72-2
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
6510-V-72-2
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG59, BRASS, GOLD PLATED, CABLE LENGTH: 72 INCH, POLYTETRAFLUORO ETHYLENE | |
Connector Type | INTERCONNECTION DEVICE |