Part Details for 652-8-4000 by atc Diversified Electronics
Overview of 652-8-4000 by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652-8-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-652-8-4000-ND
|
DigiKey | RELAY TIME DEL 199HR 59M 7A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$459.2000 | Buy Now |
DISTI #
430-652-8-4000
|
Mouser Electronics | Timers Solid-State Timer RoHS: Compliant | 1 |
|
$476.0900 | Buy Now |
DISTI #
72029433
|
RS | Timer, Multi-Function, EEPROM Memory,4.5" LCD,120VAC,2NC Contacts, Screw | ATC Diversified Electronics 652-8-4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$498.4100 | Buy Now |
|
Onlinecomponents.com | Solid-State Timer RoHS: Compliant | 0 |
|
$448.5600 / $474.7700 | Buy Now |