Part Details for 652 by Keystone Electronics Corp
Overview of 652 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1882
|
Newark | Banana Plug Rohs Compliant: Yes |Keystone 652 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.2700 | Buy Now |
DISTI #
36-652-ND
|
DigiKey | CONN BANANA PLUG THRD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
41 In Stock |
|
$1.7726 / $3.4100 | Buy Now |
DISTI #
534-652
|
Mouser Electronics | Test Plugs & Test Jacks .175 BANANA PLUG RoHS: Compliant | 3 |
|
$1.8400 / $3.3900 | Buy Now |
DISTI #
70833931
|
RS | Banana Plug, External 8-32 Threads, Hex, Plug Size .175, Brass/Nickel | Keystone Electronics 652 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.0000 | Buy Now |
|
Bisco Industries | 193 |
|
Buy Now | ||
DISTI #
KEY652
|
Heilind Electronics | EXTERNAL HEAD BANANA PLUG | Americas - 51 in Stock |
|
$3.1000 | Buy Now |
DISTI #
KEY652
|
Interstate Connecting Components | EXTERNAL HEAD BANANA PLUG | 17 |
|
$3.1000 | Buy Now |
DISTI #
000000000000358889
|
Sager | Test Plugs & Test Jacks .175 BANANA PLUG Min Qty: 500 | 0 |
|
$1.8900 / $2.8300 | Buy Now |
Part Details for 652
652 CAD Models
652 Part Data Attributes
|
652
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
652
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |