65235-927LF
Description: Board Connector, 27 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Blue Insulator

Overview of 65235-927LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
65235-927LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, Receptacle Housing, Vertical, 27 Positions, Single Row, 2.54mm (.100in) Pitch.
65235-902LF Amphenol Communications Solutions Berg Duflex Housing, single row, 2 Position.
51939-927LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 1ACP 12S 1ACP Right Angle Header, Solder To Board

CAD Models for 65235-927LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65235-927LF by Amphenol FCi

65235-927LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.276 inch
Body Length
2.697 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulator Color
BLUE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Total Number of Contacts
27
Want to compare parts?
  1. 65235-927LF
    Amphenol FCi
    Board Connector, 27 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Blue Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65235-927LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65235-927LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65235-927LF would you like to use for your alert(s)?
  • Please alert me when 65235-927LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65235-927LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65235-927LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65235-927LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65235-927LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65235-927LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: