There are no models available for this part yet.
Overview of 65239-020LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-020LF | Amphenol Communications Solutions | 68668-020LF-SHIELDED HEADER | |
65239-020LF | Amphenol Communications Solutions | Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 40 Position. | |
65239-010LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Double Row, 20 positions |
Price & Stock for 65239-020LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65239-020LF
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 65239-020LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.8608 | Buy Now | |
DISTI #
649-65239-020LF
|
Mouser Electronics | Headers & Wire Housings CRIMP - WIRE HOUSING DOUBLE ROW 40 POS RoHS: Compliant | 1169 |
|
$0.8820 / $1.2100 | Buy Now | |
DISTI #
65239-020LF
|
TTI | Headers & Wire Housings CRIMP - WIRE HOUSING DOUBLE ROW 40 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8600 | Buy Now | |
DISTI #
65239020LF-AMP-0
|
TME | 65239-020LF Min Qty: 42 | 1145 |
|
$0.8732 / $1.0039 | Buy Now | |
DISTI #
65239-020LF
|
Avnet Abacus | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 65239-020LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |