Part Details for 65240-002LF by Amphenol FCi
Overview of 65240-002LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65240-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00921766
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2252 | Europe - 5867 |
|
$0.1162 / $0.2527 | Buy Now |
DISTI #
V36:1790_06404287
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2251 | Americas - 2610 |
|
$0.1150 / $0.2415 | Buy Now |
DISTI #
V99:2348_06404287
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2240 | Americas - 31 |
|
$0.1093 / $0.1477 | Buy Now |
DISTI #
70236847
|
RS | Conn Rect HousingRecep 2Cnt DUBOX 2.54mmSpng Crimp 36-22AWG Vert SingleRow | Amphenol FCI (Amphenol CS) 65240-002LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1940 / $0.2700 | Buy Now |
DISTI #
BRG65240-002LF
|
Heilind Electronics | DUBOX | Americas - 1500 in Stock |
|
$0.1334 / $0.1732 | Buy Now |
DISTI #
BRG65240-002LF
|
Interstate Connecting Components | DUBOX | 500 |
|
$0.1334 / $0.1732 | Buy Now |
DISTI #
Amphenol FCI 65240-002LF
|
PEI Genesis | DUBOX | 0 |
|
Buy Now |
Part Details for 65240-002LF
65240-002LF CAD Models
65240-002LF Part Data Attributes
|
65240-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65240-002LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 0.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-002LF
This table gives cross-reference parts and alternative options found for 65240-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89882-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-002LF vs 89882-402 |
75915-802HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 65240-002LF vs 75915-802HLF |
75915-302GLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 65240-002LF vs 75915-302GLF |
75915-302HLF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 65240-002LF vs 75915-302HLF |
75915-402HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 65240-002LF vs 75915-402HLF |
75915-302GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 65240-002LF vs 75915-302GLF |
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 65240-002LF vs 5535676-1 |
I-DS1069-SCW002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, | Ningbo connfly electronic CO LTD | 65240-002LF vs I-DS1069-SCW002 |
91601-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 65240-002LF vs 91601-302 |
CI3302S0010 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Cvilux Corporation | 65240-002LF vs CI3302S0010 |