Part Details for 65240-003LF by Amphenol FCi
Overview of 65240-003LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65240-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236848
|
RS | Conn Rect HousingRecep 3Cnt DUBOX 2.54mmSpng Crimp 36-22AWG Vert SingleRow | Amphenol FCI (Amphenol CS) 65240-003LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.3070 | RFQ |
DISTI #
BRG65240-003LF
|
Heilind Electronics | DUBOX | Americas - 3750 in Stock |
|
$0.1362 / $0.1769 | Buy Now |
DISTI #
BRG65240-003LF
|
Interstate Connecting Components | DUBOX | 1125 |
|
$0.1362 / $0.1769 | Buy Now |
DISTI #
Amphenol FCI 65240-003LF
|
PEI Genesis | DUBOX | 15457 |
|
Buy Now |
Part Details for 65240-003LF
65240-003LF CAD Models
65240-003LF Part Data Attributes
|
65240-003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65240-003LF
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-003LF
This table gives cross-reference parts and alternative options found for 65240-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 65240-003LF vs 102S03 |
75915-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-003LF vs 75915-403 |
5-103958-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-003LF vs 5-103958-2 |
1241152-3 | 3P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 65240-003LF vs 1241152-3 |
926657-3 | 3P LOCKG CLIP GEH | TE Connectivity | 65240-003LF vs 926657-3 |
102YC03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 65240-003LF vs 102YC03 |
1735447-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 65240-003LF vs 1735447-3 |
102Y03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 65240-003LF vs 102Y03 |
535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 65240-003LF vs 535541-1 |
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 65240-003LF vs 5-535541-1 |