Part Details for 65240-006LF by Amphenol Communications Solutions
Overview of 65240-006LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65240-006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9884
|
Newark | Wire-To-Board Connector, Dubox 65240 Series, Receptacle, 6, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 65240-006LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 946 |
|
$0.3610 / $0.4300 | Buy Now |
DISTI #
62K6549
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Product Range:Fci Dubox 65240, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Fci Dubox 65240 Series Contacts, No. Of Contacts:6Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 65240-006LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
609-1266-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4473 In Stock |
|
$0.2459 / $0.5200 | Buy Now |
|
Future Electronics | Headers Wire Housings 6P SR HOUSING RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Blue Bag RoHS: Compliant |
2988 In Stock |
|
$0.2363 / $0.3605 | Buy Now |
DISTI #
FCI-65240-006
|
TME | Plug, wire-board, female, PIN: 6, w/o contacts, 2.54mm, for cable Min Qty: 5 | 7530 |
|
$0.2570 / $0.4190 | Buy Now |
|
CHIPMALL.COM LIMITED | - Rectangular Connectors Housings ROHS | 1185 |
|
$0.2047 / $0.3641 | Buy Now |
DISTI #
2135956
|
element14 Asia-Pacific | CONNECTOR, RECEPTACLE, 2.54MM, 6WAY RoHS: Compliant Min Qty: 10 Container: Each | 946 |
|
$0.3070 / $0.4473 | Buy Now |
DISTI #
1691935
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2542 / $0.5436 | Buy Now |
DISTI #
2135956
|
Farnell | CONNECTOR, RECEPTACLE, 2.54MM, 6WAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 946 |
|
$0.2483 / $0.4440 | Buy Now |
Part Details for 65240-006LF
65240-006LF CAD Models
65240-006LF Part Data Attributes
|
65240-006LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65240-006LF
Amphenol Communications Solutions
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Single Row, 6 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 0.603 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-006LF
This table gives cross-reference parts and alternative options found for 65240-006LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-006LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68402-406PLF | Board Connector | Amphenol FCi | 65240-006LF vs 68402-406PLF |
68402-406P | Board Connector | Amphenol FCi | 65240-006LF vs 68402-406P |