Part Details for 65240-007LF by Amphenol FCi
Overview of 65240-007LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65240-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65240-007LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$0.2803 / $0.3050 | Buy Now |
DISTI #
BRG65240-007LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$0.2803 / $0.3050 | Buy Now |
DISTI #
Amphenol FCI 65240-007LF
|
PEI Genesis | DUBOX | 607 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
Wuhan P&S | 1R7P,Crimp-to-Wire Housing Min Qty: 1 | 4000 |
|
$0.2000 / $0.2500 | Buy Now |
Part Details for 65240-007LF
65240-007LF CAD Models
65240-007LF Part Data Attributes
|
65240-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65240-007LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 0.703 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-007LF
This table gives cross-reference parts and alternative options found for 65240-007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1735447-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-007LF vs 2-1735447-7 |
535541-5 | 07 MODIV VRT SR CE 100/115 | TE Connectivity | 65240-007LF vs 535541-5 |
1735447-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 65240-007LF vs 1735447-7 |
75915-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-007LF vs 75915-407 |
89882-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-007LF vs 89882-407 |
75915-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-007LF vs 75915-307 |
103956-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-007LF vs 103956-6 |
103957-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-007LF vs 103957-6 |
103958-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-007LF vs 103958-6 |
91601-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 65240-007LF vs 91601-307 |