Part Details for 65240-012LF by Amphenol FCi
Overview of 65240-012LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65240-012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00921770
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2303 | Europe - 3403 |
|
$0.3568 / $0.4472 | Buy Now |
DISTI #
P40:2555_24021900
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Europe - 2900 |
|
$0.3702 / $0.5384 | Buy Now |
DISTI #
V99:2348_06388664
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2035 | Americas - 5 |
|
$0.2082 / $0.2759 | Buy Now |
DISTI #
BRG65240-012LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$0.4924 / $0.5005 | Buy Now |
DISTI #
BRG65240-012LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$0.4924 / $0.5005 | Buy Now |
Part Details for 65240-012LF
65240-012LF CAD Models
65240-012LF Part Data Attributes:
|
65240-012LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65240-012LF
Amphenol FCi
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.552 inch | |
Body Length | 1.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 65240-012LF
This table gives cross-reference parts and alternative options found for 65240-012LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65240-012LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103956-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-012LF vs 1-103956-1 |
SSW-112-01-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 65240-012LF vs SSW-112-01-T-S |
1-103960-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 65240-012LF vs 1-103960-1 |
1-1735447-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 65240-012LF vs 1-1735447-2 |
102YC12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 65240-012LF vs 102YC12 |
DS1023-1X12S22 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 65240-012LF vs DS1023-1X12S22 |
75915-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 65240-012LF vs 75915-312 |
89885-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 65240-012LF vs 89885-412 |
RS1-12-T | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 65240-012LF vs RS1-12-T |
1-216602-2 | 12P HV190 FEDERLEIS | TE Connectivity | 65240-012LF vs 1-216602-2 |