653010113322
Wurth Elektronik
Description: 1.25mm Female Terminal Housing WR-WTB

Overview of 653010113322 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 653010113322 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ2112
Newark Connector Housing, Rcpt, 10Pos, 1.25Mm Rohs Compliant: Yes |Wurth Elektronik 653010113322 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 510
  • 10 $0.4130
  • 25 $0.3660
  • 50 $0.3210
  • 100 $0.2720
  • 500 $0.2310
$0.2310 / $0.4130 Buy Now

CAD Models for 653010113322 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 653010113322 by Wurth Elektronik

653010113322
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.126 inch
Body Depth
0.156 inch
Body Length
0.561 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
250VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Total Number of Contacts
10
Want to compare parts?
  1. 653010113322
    Wurth Elektronik
    1.25mm Female Terminal Housing WR-WTB
    VS

Related Parts for 653010113322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 653010113322 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 653010113322 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 653010113322 would you like to use for your alert(s)?
  • Please alert me when 653010113322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 653010113322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 653010113322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 653010113322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 653010113322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 653010113322 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: