-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1199
|
Newark | Wire-To-Board Connector, Wr-Wtb Series, Surface Mount, Header, 3, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 653103124022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 694 |
|
$1.2800 / $2.0500 | Buy Now |
DISTI #
732-2724-1-ND
|
DigiKey | CONN HEADER SMD 3POS 1.25MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2699 In Stock |
|
$1.1650 / $2.0300 | Buy Now |
DISTI #
710-653103124022
|
Mouser Electronics | Headers & Wire Housings WR-WTB 1.25mm Male 3PinSMT VtclShrouded RoHS: Compliant | 1226 |
|
$1.1600 / $1.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3500 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | 2800 |
|
$0.7700 / $2.8000 | Buy Now | |
DISTI #
1841414
|
element14 Asia-Pacific | HEADER, 1.25MM, VERT, SMT, 3WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 704 |
|
$1.2018 / $1.9493 | Buy Now |
DISTI #
1841414
|
Farnell | HEADER, 1.25MM, VERT, SMT, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 704 |
|
$1.1341 / $2.1357 | Buy Now |
|
Perfect Parts Corporation | 8732 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
653103124022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653103124022
Wurth Elektronik
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.146 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |